Arrow Electronic Components Online
Y5051200R000J0L|VISHAYPG|simage
Y5051200R000J0L|VISHAYPG|limage
Resistor Trimmers, Potentiometers and Rheostats

Y5051200R000J0L

Res Metal Foil Trimmer 200 Ohm 5% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    200
  • Tolerance
    5%
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±25
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    3.18
  • Number of Turns (Turns)
    25(Mech)
  • Number of Elements
    1
  • Mechanical Rotation (°)
    9000
  • Number of Mechanical Turns (Turns)
    25
  • Packaging
    Box
  • Product Length (mm)
    33.53
  • Product Depth (mm)
    4.95
  • Product Height (mm)
    8.26
  • Product Weight (g)
    2.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources