Arrow Electronic Components Online
Y40145K62000T9W|VISHAYPG|simage
Y40145K62000T9W|VISHAYPG|limage
Resistor Fixed Single-Surface Mount

Y40145K62000T9W

ULTRA HIGH PRECISION FOIL WRAPAROUND SURFACE MOUNT CHIP RESISTOR

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5.62K
  • Tolerance
    0.01%
  • Power Rating (W)
    0.2 (1/5)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±2.5
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources