Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Solder Terminal
Termination Method
Screw
Body Orientation
Straight
Wire Size (AWG)
16
Maximum Current Rating (A)
20
Maximum Voltage Rating
250VAC
Insulation
Non-Insulated
Product Length (mm)
7.92
Mounting
Cable Mount

