Resistor Fixed Single-Surface Mount
Y112120R0000B0L
Res Metal Foil 2412 20 Ohm 0.1% 0.125W(1/8W) ±2ppm/°C J-Lead SMD Bulk Medical
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
20
Tolerance
0.1%
Maximum Voltage Rating (V)
73
Current Sensing
No
Power Rating (W)
0.25 (1/4)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
70 to 175
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Molded
Termination Style
J-Lead
Number of Terminals
2
Packaging
Bulk
Package Type
SMD
Package Shape
Rectangular
Product Length (mm)
5.99
Product Depth (mm)
3.2
Product Height (mm)
2.49
Product Weight (g)
0.1143
Mounting
Surface Mount

