Resistor Fixed Single-Surface Mount
Y08562R00000F9W
Res Metal Foil 1625 2 Ohm 1% 1W ±2ppm/°C Wide Terminal SMD Waffle
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
Automotive
No
PPAP
No
Resistance Value (Ohm)
2
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
1
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1625
Termination Style
Wide Terminal
Number of Terminals
4
Packaging
Waffle
Package Type
SMD
Package Shape
Rectangular
Package/Case
1625
Product Length (mm)
4.06
Product Depth (mm)
6.35
Product Height (mm)
1.02
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.25
Mounting
Surface Mount

