Resistor Fixed Single-Through Hole
Y00892K15000BR23R
Res Metal Foil 2.15K Ohm 0.1% 0.6W ±5/±10ppm/°C 0.01% RDL T/R
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
2.15K
Tolerance
0.1%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.6
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±5|±10
Temperature Range @ Derated Power (°C)
70 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.81
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Rectangular
Product Length (mm)
7.62
Product Depth (mm)
2.67
Product Height (mm)
8.28
Product Weight (g)
0.6
Lead Diameter (mm)
0.64
Lead Length (mm)
25.4
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.25
Height Tolerance (mm)
±0.25
Seated Plane Height (mm)
8.28
Failure Rate
R
Mounting
Through Hole

