Arrow Electronic Components Online
Y00572K00000K0L|VISHAYPG|simage
Y00572K00000K0L|VISHAYPG|limage
Resistor Trimmers, Potentiometers and Rheostats

Y00572K00000K0L

Res Metal Foil Trimmer 2K Ohm 10% 0.25W(1/4W) 21(Mech)Turns 1.78mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole Box

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    2K
  • Tolerance
    10%
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±10
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    1.78
  • Number of Turns (Turns)
    21(Mech)
  • Number of Elements
    1
  • Mechanical Rotation (°)
    7560
  • Number of Mechanical Turns (Turns)
    21
  • Packaging
    Box
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    4.45
  • Product Height (mm)
    7.37
  • Product Weight (g)
    0.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources