Resistor Trimmers, Potentiometers and Rheostats
Y0056100R000K0L
Res Metal Foil Trimmer 100 Ohm 10% 0.75W(3/4W) 26(Mech)Turns 2.79mm (20.57 X 4.83 X 6.86mm) Pin Thru-Hole Box/Foam
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.8070
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
100
Tolerance
10%
Power Rating (W)
0.75 (3/4)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±15
Special Features
Ultra High Precision
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Side
Shaft Diameter (mm)
2.79
Number of Turns (Turns)
26(Mech)
Number of Elements
1
Mechanical Rotation (°)
9360
Number of Mechanical Turns (Turns)
26
Packaging
Box|Foam
Product Shape
Rectangular
Product Length (mm)
20.57
Product Depth (mm)
4.83
Product Height (mm)
6.86
Product Weight (g)
1.5
Depth Tolerance (mm)
±0.25
Height Tolerance (mm)
±0.25
Mounting
Through Hole

