Arrow Electronic Components Online
Y0006V0058TT0L|VISHAYPG|simage
Y0006V0058TT0L|VISHAYPG|limage
Resistor Networks and Arrays

Y0006V0058TT0L

Res Metal Foil NET 2K Ohm/20K Ohm 0.01% 0.2W(1/5W) ±2ppm/°C VOLT/D Molded 3-Pin SIP Pin Thru-Hole Bulk

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    2
  • Resistance Value (Ohm)
    2K/20K
  • Tolerance
    0.01%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.2 (1/5)
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±2
  • Temperature Range @ Derated Power (°C)
    70 to 175
  • Circuit Designator
    VOLT/D
  • Case Style
    Molded
  • Termination Style
    Pin
  • Number of Terminals
    3
  • Terminal Pitch (mm)
    2.54
  • Packaging
    Bulk
  • Package Type
    SIP
  • Package Shape
    Rectangular
  • Package/Case
    SIP
  • Product Length (mm)
    7.49
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    8.13
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources