Arrow Electronic Components Online
XW4L08A1V1|OMRON|simage
XW4L08A1V1|OMRON|limage
Connector Terminal Blocks

XW4L-08A1-V1

Conn Push Terminal F 8 POS 2.54mm Solder ST SMD 6A Reel

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Push Terminal
  • Gender
    F
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    2.54
  • Number of Rows
    1
  • Number of Circuits
    8
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    160VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    25.01
  • Product Depth (mm)
    8.8
  • Product Height (mm)
    11.2
  • Housing Color
    Black
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources