Arrow Electronic Components Online
XTR111AIDRCT|TI|simage
XTR111AIDRCT|TI|limage
Sensor and Detector Interface

XTR111AIDRCT

Sensor and Detector Interface 44V 3-Wire Interface 10-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Current Transmitter
  • Interface Type
    3-Wire
  • Input Type
    Analog|Digital
  • Output Type
    Analog|Digital
  • Minimum Operating Supply Voltage (V)
    7
  • Maximum Operating Supply Voltage (V)
    44
  • Typical Operating Supply Voltage (V)
    18|24|15|9|12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources