Arrow Electronic Components Online
XPDV2150RVMFA|FINISAR|limage
XPDV2150RVMFA|FINISAR|simage
Photodetectors

XPDV2150R-VM-FA

50 GHz Photodetector

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A991
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Operating Supply Voltage (V)
    3.8
  • Response Frequency (MHz)
    50000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    75
  • Peak Sensitivity Wavelength (nm)
    1620(Max)
  • Minimum Operating Supply Voltage (V)
    2.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Mounting
    Screw
  • Package Height
    8.63
  • Package Width
    17
  • Package Length
    33.3
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources