Microprocessors - MPUs
XPC8260ZUIFBC
MPU PowerQUICC II MPC82xx Processor RISC 32bit 200MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
PowerQUICC II MPC82xx Processor
Instruction Set Architecture
RISC
Device Core
PowerPC
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
On-Chip Memory
32KB/RAM
Maximum Speed (MHz)
200
Interface Type
Ethernet/I2C/SPI/UART
UART
3
USART
0
Data Cache Size
16KB
USB
0
Multiply Accumulate
No
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
1
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.9
I/O Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
37.5 mm
Package Length
37.5 mm
PCB changed
480
Standard Package Name
BGA
Supplier Package
TBGA
Pin Count
480
Lead Shape
Ball

