Microcontrollers - MCUs
XMC1401F064F0064AAXUMA1
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
XMC1000
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
16KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART
Number of I/Os
48
No. of Timers
4
PWM
4
Number of ADCs
2
ADC Channels
12/12
ADC Resolution (bit)
12/12
USART
0
UART
1
USB
0
SPI
3
I2C
1
I2S
1
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
4
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing

