Arrow Electronic Components Online
XMC1301T038F0016ABXUMA1|INFINEON|simage
XMC1301T038F0016ABXUMA1|INFINEON|limage
Microcontrollers - MCUs

XMC1301T038F0016ABXUMA1

32-bit XMC1000 Industrial Microcontroller ARM® Cortex®-M0

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    38
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    38

Documentation and Resources

Datasheets
Design resources