Microcontrollers - MCUs
XMC1201T038F0032ABXUMA1
32-bit XMC1000 Industrial Microcontroller ARM® Cortex®-M0
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Device Core
ARM Cortex M0
Maximum Clock Rate (MHz)
32
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
16KB
Interface Type
UART
Number of I/Os
26
CAN
0
Real Time Clock
Yes
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.9
Package Width
4.4
Package Length
9.7
PCB changed
38
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
38

