Arrow Electronic Components Online
XM2S0913|OMRON|simage
XM2S0913|OMRON|limage
Backshells

XM2S-0913

Hood 180° E Shell Size

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    E
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Style
    Hood

Documentation and Resources

Datasheets
Design resources