Arrow Electronic Components Online
XLN6024|BKPRCSN|simage
XLN6024|BKPRCSN|limage
Bench Power Supplies

XLN6024

60V / 24A 1.44kW Programmable DC Power Supply

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Displays
    1
  • Number of Outputs
    1
  • Fan
    No
  • Load Regulation
    8mV
  • Line Regulation
    6mV
  • Input Frequency (Hz)
    47 to 63
  • Ripple and Noise
    70mV(Max)
  • Interface Type
    GPIB/LAN/RS485/USB
  • Output Voltage Range (V)
    0 to 60
  • Maximum Output Current (A)
    24
  • Maximum Output Power (W)
    1440
  • AC Input Voltage (V)
    100 to 240
  • Efficiency (%)
    80(Min)
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    9000

Documentation and Resources

Datasheets
Design resources