Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
100|155
Maximum Operating Supply Voltage (V)
305|400
Output Voltage Range (V)
24
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
Mounting
Screw
Package Height
32
Package Width
49
Package Length
141.5
PCB changed
6
Pin Count
6

