Arrow Electronic Components Online
XIO2213AZAY|TI|simage
XIO2213AZAY|TI|limage
PCI Bridge Chip

XIO2213AZAY

PCI Bridge Chip 100MHz/125MHz 167-Pin BGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    PCI to PHY
  • PCI Frequency (MHz)
    100|125
  • GPIO
    Yes
  • Minimum Operating Supply Voltage (V)
    3|1.35
  • Typical Operating Supply Voltage (V)
    3.3|1.5
  • Maximum Operating Supply Voltage (V)
    3.6|1.65
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    167
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    167
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources