PCI Bridge Chip
XIO2000AZAV
PCI Bridge Chip 32bit 33MHz/66MHz 32bit 201-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Bridge Type
PCIe to PCI
PCI Frequency (MHz)
33|66
PCI Data Bus Width (bit)
32
Interface Data Bus Width (bit)
32
GPIO
Yes
Minimum Operating Supply Voltage (V)
1.35|3
Typical Operating Supply Voltage (V)
1.5|3.3
Maximum Operating Supply Voltage (V)
1.65|3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
15.1(Max)
Package Length
15.1(Max)
PCB changed
201
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
201

