Arrow Electronic Components Online
XIO1100ZWS|TI|simage
XIO1100ZWS|TI|limage
PHY

XIO1100ZWS

PHY 1-CH 1.5V/1.8V/3.3V 100-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    XIO1100ZWS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    2.5Gbps
  • PHY Line Side Interface
    No
  • JTAG Support
    No
  • Integrated CDR
    No
  • Minimum Operating Supply Voltage (V)
    1.35|1.65|3
  • Typical Operating Supply Voltage (V)
    1.5|1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.65|1.95|3.6
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    12.1(Max)
  • Package Length
    12.1(Max)
  • PCB changed
    100
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    100

Documentation and Resources

Datasheets
Design resources