Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
2.5Gbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
No
Minimum Operating Supply Voltage (V)
1.35|1.65|3
Typical Operating Supply Voltage (V)
1.5|1.8|3.3
Maximum Operating Supply Voltage (V)
1.65|1.95|3.6
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
12.1(Max) mm
Package Length
12.1(Max) mm
PCB changed
100
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR
Pin Count
100
Lead Shape
Ball

