Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
2
Lens Shape Type
Dome
Luminous Flux
6081lm(Max)
Test Current (mA)
1050
Rated Voltage (V)
24.8
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
200
Typical Color Temperature
5000K
High Brightness
No
Packaging
Tray
Mounting
Screw
Package Width
33.02
Package Length
93.98
PCB changed
2
Pin Count
2

