Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
4
Lens Shape Type
Dome
Luminous Flux
5400lm(Max)
Rated Current (mA)
1500
Test Current (mA)
700
Rated Voltage (V)
50.4
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
200
Typical Color Temperature
2700K
High Brightness
No
Packaging
Tray
Mounting
Screw
Package Width
70.23
Package Length
70.23
PCB changed
2
Pin Count
2

