Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Strip
Color
White
Luminous Flux
3600lm
Rated Current (mA)
1500
Rated Voltage (V)
50.4
Maximum Operating Temperature (°C)
105
Typical Color Temperature
2700K
Supplier Color
White
High Brightness
Yes
Packaging
Tray
Mounting
Screw
Package Width
70.23
Package Length
70.23
PCB changed
2
Pin Count
2

