Arrow Electronic Components Online
XHP50A0L030D0HH227G|NEWENERG|simage
XHP50A0L030D0HH227G|NEWENERG|limage
LED Modules

XHP50A-0L-03-0D0HH227G

LED Modules Uni-Color White 2-Pin Tray

NewEnergy LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Strip
  • Color
    White
  • Luminous Flux
    2700lm
  • Rated Current (mA)
    1500
  • Rated Voltage (V)
    37.8
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    2700K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Width
    32.99
  • Package Length
    132.08
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources