Arrow Electronic Components Online
XG4H3031|OMRON|simage
XG4H3031|OMRON|limage
Connector Headers and PCB Receptacles

XG4H-3031

Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    30
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    300VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    42.7
  • Product Depth (mm)
    7.1
  • Product Height (mm)
    7.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources