Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.1.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Module/IC Classification
Module
External Antenna Connector Type
RPSMA
Maximum Data Rate (Kbps)
9.6
Maximum Operating Frequency (MHz)
900(Typ)
Antenna Mounting
External

