Arrow Electronic Components Online
XBP9BDMST002|DIGIINTL|simage
XBP9BDMST002|DIGIINTL|limage
Top Searched
802.15.4 LR-WPAN

XBP9B-DMST-002

802.15.4 LR-WPAN SOC 928MHz 200Kbps

Digi International
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • External Antenna Connector Type
    RPSMA
  • Maximum Data Rate (Kbps)
    200
  • Minimum Operating Frequency (MHz)
    902
  • Maximum Operating Frequency (MHz)
    928
  • Typical Sensitivity
    -101dBm
  • Interface
    SPI/UART
  • Maximum Output Power
    24dBm
  • Minimum Operating Supply Voltage (V)
    2.1
  • Maximum Operating Supply Voltage (V)
    3.6
  • Indoor Range
    1000ft
  • Outdoor Range
    6500m
  • Processing Unit Type
    Microprocessor
  • Antenna Mounting
    External

Documentation and Resources

Datasheets
Design resources