Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Module/IC Classification
Module
Modulation Technique
FSK
Solutions
ISM
Maximum Data Rate (Kbps)
120
Minimum Operating Frequency (MHz)
902
Maximum Operating Frequency (MHz)
908
ISM Band
Sub 1GHz
Typical Sensitivity
-113dBm
Maximum Output Power
13dBm
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Indoor Range
100m
Outdoor Range
9mi
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
3.05
Package Width
22.1
Package Length
33.8
PCB changed
37
Supplier Package
SMD Module
Pin Count
37

