Arrow Electronic Components Online
XB3560-2R5407-R|EATON|simage
XB3560-2R5407-R|EATON|limage
Capacitor Electric Double Layer- Supercaps

XB3560-2R5407-R

Cap Supercap 400F 2.5V 10% (35 X 60mm) Snap-In Cylindrical 0.004 Ohm 1500h 70°C Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    XB3560-2R5407-R
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    400F
  • Tolerance
    10%
  • Voltage
    2.5VDC
  • ESR (Ohm)
    0.004
  • Equivalent Series Resistance Type
    Ultra Low
  • Lifetime (h)
    1500
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Construction
    Cylindrical
  • Termination Style
    Snap-In
  • Number of Terminals
    4
  • Packaging
    Bulk
  • Size (mm)
    35 X 60
  • Product Diameter (mm)
    35
  • Product Height (mm)
    60
  • Product Weight (g)
    80
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources