Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Module/IC Classification
Module
Modulation Technique
DSSS
Solutions
ISM
RAM Size (KB)
128
Number of Channels
16
Maximum Data Rate (Kbps)
1000
Maximum Operating Frequency (MHz)
2400(Typ)
ISM Band
2.4GHz
Typical Sensitivity
-103dBm
Protocol Stack
802.15.4
Interface
I2C/SPI/UART
Maximum Output Power
19dBm(Typ)
Minimum Operating Supply Voltage (V)
2.1
Maximum Operating Supply Voltage (V)
3.6
Indoor Range
200ft
Outdoor Range
3200m
Processing Unit Type
Microcontroller
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.2
Package Width
13
Package Length
19
PCB changed
34
Supplier Package
SMD Module
Pin Count
34

