Arrow Electronic Components Online
XNUCLEOIHM15A1|STMICRO|simage
XNUCLEOIHM15A1|STMICRO|limage
Power Management Development Boards and Kits

X-NUCLEO-IHM15A1

STSPIN840 Motion Motor Control Expansion Board

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Expansion Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    7VDC to 45VDC
  • Supported Device
    STSPIN840

Documentation and Resources

Datasheets
Design resources