Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Type
Switching
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
2
Minimum Isolation Voltage
4242VDC
Typical Inrush Current (A)
50(Max)@115VAC
Maximum Input Current (A)
0.7(rms)@115VAC
Input Frequency (Hz)
50|60
Efficiency (%)
83.5(Typ)
Input Connector Type
IEC Male
Output Connector Polarity
Center Negative
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Ripple and Noise
150mV(Max)
Protection
Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
45
Packaging
Carton
Mounting
Plug in
Package Height
35 mm
Package Width
47.5 mm
Package Length
76.8 mm

