Resistor Fixed Single-Surface Mount
WSLP27261L000FEA
Res Metal Strip 2726 0.001 Ohm 1% 7W ±75ppm/°C Pad SMD T/R Automotive
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
1m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
7
Technology
Metal Strip
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±75
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Metal
Case Size
2726
Termination Style
Pad
Number of Terminals
4
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2726
Product Length (mm)
6.9
Product Depth (mm)
6.6
Product Height (mm)
2.68
Product Weight (g)
0.42
Mounting
Surface Mount

