You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
WS7M3301J|BOURNS|limage
WS7M3301J|BOURNS|simage
Resistori fissi - THT

WS7M3301J

Res Wirewound 3.3K Ohm 5% 7W ±200ppm/°C AXL Ammo

Bourns
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    3.3K
  • Tolerance
    5%
  • Power Rating (W)
    7
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Flame-Proof Support
    No
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    8.5
  • Product Length (mm)
    24.5
  • Lead Diameter (mm)
    0.75
  • Lead Length (mm)
    38
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources