Arrow Electronic Components Online
WR4C|PANDUIT|simage
WR4C|PANDUIT|limage
Cable Accessories

WR4-C

Cable Accessories Wire Retainer Acrylonitrile Butadiene Styrene Black

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire Retainer
  • Color
    Black
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Product Length (mm)
    96.2
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    19.6

Documentation and Resources

Datasheets
Design resources