Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Green Diffused
Mounting Orientation
Top Mount
Intensity
100mcd
Dominant Wavelength (nm)
570
Peak Wavelength (nm)
574
Viewing Angle (°)
30
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5
Typical Forward Voltage (V)
2.1
Maximum Junction Temperature (°C)
115
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
Yes
Supplier Color
Green
Special Color
Green
High Power
No
High Brightness
No
Packaging
Bag
Diameter
11
Mounting
Through Hole
Package Height
13.5
PCB changed
2
Pin Count
2

