Thermal Management Accessories
WMG127B
Thrml Mgmt Access Fan Guard 127mm Black Aluminum/Stainless Steel
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8414.90.10.80
Automotive
No
PPAP
No
Type
Fan Guard
Fits Fan Size (mm)
127
Product Length (mm)
127
Product Depth (mm)
127
Product Height (mm)
4.5
Material
Aluminum/Stainless Steel
Color
Black

