Resistor Fixed Single-Through Hole
WLAR100FET
Res Wirewound 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.31.00.00
Automotive
No
PPAP
No
Resistance Value (Ohm)
100m
Tolerance
1%
Power Rating (W)
0.5 (1/2)
Technology
Wirewound
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
2.54
Product Length (mm)
5.08
Lead Diameter (mm)
0.6
Lead Length (mm)
25
Mounting
Through Hole

