You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
WL18XXCOM82SDMMC|TI|limage
WL18XXCOM82SDMMC|TI|simage
RF/Wireless Development Boards and Kits

WL18XXCOM82SDMMC

WL1801MOD/WL1805MOD/WL1807MOD/WL1831MOD/WL1835MOD/WL1837MOD Combo Wireless Module Adapter Board

Texas Instruments

Product Technical Specifications
  • RoHS (Unión Europea)
    Supplier Unconfirmed
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Adapter Board
  • Supported Device
    WL1801MOD/WL1805MOD/WL1807MOD/WL1831MOD/WL1835MOD/WL1837MOD
  • Supported Device Technology
    Combo Wireless Module
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    3.3|5

Documentation and Resources

Datasheets
Design resources