Arrow Electronic Components Online
WKLS40|LUMBERG|limage
WKLS40|LUMBERG|simage
Connector Audio and Video

WKLS 40

Conn 3.5MM Stereo Plug M 3 POS Solder RA Cable Mount 1 Port

Belden
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    3.5MM Stereo Plug
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    34VDC|34VAC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    12
  • Product Depth (mm)
    24
  • Product Height (mm)
    20.5
  • Mounting
    Cable Mount
  • Housing Material
    Polyethylene
  • Contact Plating
    Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources