Resistor Fixed Single-Through Hole
WHAR50FE
Res Wirewound 0.5 Ohm 1% 0.5W(1/2W) ±90ppm/°C Molded AXL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
500m
Tolerance
1%
Power Rating (W)
0.5 (1/2)
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±90
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
2.54
Product Length (mm)
5.08
Lead Diameter (mm)
0.6
Lead Length (mm)
25
Mounting
Through Hole

