EzurioWH-M2SD50NBTCombo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz/5150MHz to 5925MHz 75-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 2412 to 2484|5150 to 5925 | |
| 2400 to 2483.5 | |
| UART | |
| 18dBm | |
| -30 | |
| 85 | |
| Bluetooth v4.0(BLE) | |
| IEEE 802.11a/b/g/n | |
| Mounting | Screw |
| Package Height | 3.3(Max) mm |
| Package Width | 22 mm |
| Package Length | 30 mm |
| PCB changed | 75 |
| 75 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

