Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Type
Unregulated Linear
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
9
Output Current (A)
0.1
Output Power (W)
0.9
Input Frequency (Hz)
60
Input Connector Type
IEC Male
Output Connector Polarity
Center Positive
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Ripple and Noise
600mV(Max)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Packaging
Carton
Mounting
Plug in
Package Height
39
Package Width
43
Package Length
60

