Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Function
Transmitter|Receiver
Output Voltage (V)
1.22
Minimum Input Voltage (V)
5
Maximum Input Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Screw

