Arrow Electronic Components Online
WCDSC006XUMA1|INFINEON|simage
WCDSC006XUMA1|INFINEON|limage
Gate and Power Drivers

WCDSC006XUMA1

Driver 4A 2-OUT High Side/Low Side Half Brdg Inv 10-Pin WSON EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    3(Typ)
  • Maximum Fall Time (ns)
    2(Typ)
  • Maximum Propagation Delay Time (ns)
    40(Typ)
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    3.6(Typ)
  • Typical Input Low Threshold Voltage (V)
    1.5
  • Typical Input High Threshold Voltage (V)
    2.3
  • Peak Output Current (A)
    4(Typ)
  • Output Resistance (Ohm)
    0.43|1.07
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Turn-On Delay Time (ns)
    8
  • Maximum Turn-Off Delay Time (ns)
    8
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources