Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
Unknown
PPAP
Unknown
Type
Unregulated Linear
Style
Wall Mount
Input/Output Type
AC/AC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
0.45
Maximum Input Current (A)
0.08
Input Frequency (Hz)
60
Input Connector Type
IEC Male
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Packaging
Carton

