Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
Unknown
PPAP
Unknown
Style
Wall Mount
Input/Output Type
AC/AC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
1
Maximum Input Current (A)
0.075
Input Frequency (Hz)
60
Efficiency (%)
80
Input Connector Type
IEC Male
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Packaging
Carton
Mounting
Plug in
Package Height
70
Package Width
41
Package Length
50

